Print Page
40,802 In Stock
200,547 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.124 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.124 |
| 10+ | $0.078 |
| 15+ | $0.071 |
| 25+ | $0.064 |
| 50+ | $0.057 |
| 125+ | $0.050 |
| 250+ | $0.044 |
| 500+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.027 |
| 6000+ | $0.025 |
| 9000+ | $0.023 |
| 15000+ | $0.022 |
| 30000+ | $0.020 |
| 75000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BC857,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel94W7548 Re-Reel93T1449RL Cut Tape93T1449 |
| Product Range | BC857 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 45V |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 100mA |
| DC Collector Current | 100mA |
| Power Dissipation | 250mW |
| Power Dissipation Pd | 250mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 125hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 125hFE |
| Operating Temperature Max | 150°C |
| Product Range | BC857 |
| Qualification | - |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BC857 series 100mA PNP general purpose transistor suitable for use with general purpose switching and amplification.
- 3H Marking code
- Surface-mount plastic package
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 45V |
| DC Collector Current | 100mA |
| Power Dissipation Pd | 250mW |
| DC Current Gain hFE | 125hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 125hFE |
| Product Range | BC857 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage V(br)ceo | 45V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation | 250mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Alternatives for BC857,215
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

