Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BC848B-QRCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel29AM6734RL Cut Tape29AM6734 |
| Your Part Number |
2,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.171 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.171 |
| 10+ | $0.121 |
| 15+ | $0.084 |
| 25+ | $0.065 |
| 50+ | $0.052 |
| 125+ | $0.043 |
| 250+ | $0.036 |
| 500+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BC848B-QRCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel29AM6734RL Cut Tape29AM6734 |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 30V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 250mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 200hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 100mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 200hFE |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 30V |
|---|---|
| Power Dissipation | 250mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
