Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817-25QBZCopy
Newark Part No.78AH1335
Product RangeBC817QB
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current500mA
Power Dissipation Pd460mW
Power Dissipation460mW
Transistor Case StyleDFN1110D
DC Collector Current500mA
DC Current Gain hFE160hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeBC817QB
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation Pd
460mW
Transistor Case Style
DFN1110D
DC Current Gain hFE
160hFE
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
BC817QB
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage Max
45V
Continuous Collector Current
500mA
Power Dissipation
460mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

