Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC807-25LWF
Newark Part No.99AC8897
Product RangeBC807LW
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleSC-70
Transistor MountingSurface Mount
DC Current Gain hFE160hFE
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeBC807LW
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
DC Collector Current
500mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
BC807LW
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation
200mW
Transistor Case Style
SC-70
DC Current Gain hFE
160hFE
Transition Frequency
80MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

