Print Page
BC807,215
Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 500 mA, 250 mW, SOT-23, Surface Mount
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.155 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.155 |
| 10+ | $0.095 |
| 15+ | $0.086 |
| 25+ | $0.078 |
| 50+ | $0.069 |
| 125+ | $0.060 |
| 250+ | $0.053 |
| 500+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.034 |
| 6000+ | $0.030 |
| 9000+ | $0.029 |
| 15000+ | $0.027 |
| 30000+ | $0.025 |
| 75000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BC807,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel94W7529 Re-Reel93T1440RL Cut Tape93T1440 |
| Product Range | BC807 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 45V |
| Collector Emitter Voltage V(br)ceo | 45V |
| DC Collector Current | 500mA |
| Continuous Collector Current | 500mA |
| Power Dissipation | 250mW |
| Power Dissipation Pd | 250mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 80MHz |
| DC Current Gain hFE Min | 100hFE |
| DC Current Gain hFE | 100hFE |
| Operating Temperature Max | 150°C |
| Product Range | BC807 |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 45V |
| Continuous Collector Current | 500mA |
| Power Dissipation Pd | 250mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 80MHz |
| DC Current Gain hFE | 100hFE |
| Product Range | BC807 |
| MSL | - |
| Collector Emitter Voltage Max | 45V |
|---|---|
| DC Collector Current | 500mA |
| Power Dissipation | 250mW |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for BC807,215
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

