Print Page
670 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.383 |
| 100+ | $0.240 |
| 500+ | $0.177 |
| 1000+ | $0.158 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT85,113
Newark Part No.96K6770
Product RangeBAT85
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleDO-34
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingThrough Hole
Product RangeBAT85
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BAT85,113
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
DO-34
Reverse Recovery Time
4ns
Product Range
BAT85
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability