Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.184 | $0.00 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.650 |
| 10+ | $0.410 |
| 15+ | $0.388 |
| 25+ | $0.366 |
| 50+ | $0.344 |
| 125+ | $0.269 |
| 250+ | $0.239 |
| 500+ | $0.209 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.184 |
| 9000+ | $0.163 |
| 15000+ | $0.160 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT720,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3840
Re-Reel37K9345RL
Cut Tape37K9345
Product RangeBAT720
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Forward Voltage Max550mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT720
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
BAT720
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
550mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

