Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT54S,215Copy
Newark Part No.75R4981
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Alternatives for BAT54S,215
3 Products Found
Product Overview
The BAT54 series from NXP are surface mount planar schottky barrier diode in SOT-23 package. These diodes are configured in single, dual common anode, dual common cathode and dual series configuration. For stress protection, diodes are integrated with an guard ring.
- Automotive grade AEC-Q101 qualified
- Low capacitance
- Non repetitive peak forward surge current is 600mA
- Power dissipation is 250mW
- Ambient temperature range from -55°C to 150°C
- Forward voltage of 800mV at IF 100mA
- Reverse recovery time of 5ns
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
