Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAS40XY-QXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AM3189RL
Cut Tape27AM3189
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.527 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 50+ | $0.246 |
| 100+ | $0.218 |
| 250+ | $0.193 |
| 500+ | $0.168 |
| 1000+ | $0.165 |
| 2500+ | $0.161 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS40XY-QXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AM3189RL
Cut Tape27AM3189
Diode ConfigurationDual Pair Series
Repetitive Peak Reverse Voltage40V
Average Forward Current120mA
Forward Voltage Max380mV
Forward Surge Current200mA
Operating Temperature Max150°C
Diode Case StyleTSSOP
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Pair Series
Average Forward Current
120mA
Forward Surge Current
200mA
Diode Case Style
TSSOP
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
380mV
Operating Temperature Max
150°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
