Print Page
3 In Stock
357,260 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.489 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.489 |
| 50+ | $0.223 |
| 100+ | $0.197 |
| 250+ | $0.174 |
| 500+ | $0.150 |
| 1000+ | $0.147 |
| 2500+ | $0.144 |
| 5000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.140 |
| 6000+ | $0.137 |
| 9000+ | $0.134 |
| 15000+ | $0.132 |
| 30000+ | $0.129 |
| 75000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS28,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W1819
Re-Reel11N8479RL
Cut Tape11N8479
Product RangeBAS28
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage85V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-143B
No. of Pins4Pins
Diode MountingSurface Mount
Product RangeBAS28
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAS28,215 is a high-speed double diode. Two high-speed switching diodes fabricated in planar technology, and encapsulated in a small SOT143B Surface-Mounted Device (SMD) plastic package. The diodes are not connected. These are suitable for high-speed switching in e.g. surface-mounted circuits.
- Repetitive peak reverse voltage is 85V maximum
- Reverse voltage is 75V maximum
- Forward current is 215mA maximum
- Repetitive peak forward current is 500mA maximum
- Total power dissipation is 250mW maximum at Tamb=25°C
- Forward voltage is 715mV maximum at IF=1mA, Tamb=25°C
- Reverse current is 30nA maximum at VR=25V, Tamb=25°C
- Diode capacitance is 1.5pF max at f=1MHz; VR=0V, Tamb=25°C
- Reverse recovery time is 4ns maximum
- 150°C maximum operating temperature
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
4Pins
Product Range
BAS28
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-143B
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS28,215
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

