Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAS116DY-QXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81AK3441RL
Cut Tape81AK3441
Your Part Number
1,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.395 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 10+ | $0.248 |
| 15+ | $0.226 |
| 25+ | $0.205 |
| 50+ | $0.183 |
| 125+ | $0.161 |
| 250+ | $0.142 |
| 500+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS116DY-QXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81AK3441RL
Cut Tape81AK3441
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage85V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time0.8µs
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
200mA
Reverse Recovery Time
0.8µs
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
10A
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
