Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoAXP1T34GSHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM1844RL
Cut Tape03AM1844
Your Part Number
4,935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.513 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.513 |
| 10+ | $0.352 |
| 15+ | $0.333 |
| 25+ | $0.313 |
| 50+ | $0.292 |
| 125+ | $0.271 |
| 250+ | $0.251 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoAXP1T34GSHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM1844RL
Cut Tape03AM1844
No. of Inputs1Inputs
Output Current25mA
Propagation Delay15ns
No. of Pins6Pins
Logic Case StyleXSON
IC Case / PackageXSON
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTranslating Buffer
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
15ns
Logic Case Style
XSON
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Translating Buffer
Product Range
-
Output Current
25mA
No. of Pins
6Pins
IC Case / Package
XSON
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
