Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVT16374ADGG,118Copy
Newark Part No.74AH2657
Your Part Number
814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.220 |
| 25+ | $1.100 |
| 50+ | $1.030 |
| 100+ | $0.968 |
| 250+ | $0.905 |
| 500+ | $0.868 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVT16374ADGG,118Copy
Newark Part No.74AH2657
Technical Datasheet
Logic Family / Base Number74LVT16374A
Flip-Flop TypeD
Propagation Delay2.9ns
Frequency150MHz
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number7416374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVT16374A
Propagation Delay
2.9ns
Output Current
-
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
150MHz
Logic Case Style
TSSOP
No. of Pins
48Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
7416374
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
