Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$1,431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC74ABQ,115.
Newark Part No.29AC1220
Logic Family / Base Number74LVC74
Flip-Flop TypeD
Propagation Delay11.9ns
Frequency120MHz
Output Current50mA
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74LVC74
Propagation Delay
11.9ns
Output Current
50mA
IC Case / Package
DHVQFN-EP
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Flip-Flop Type
D
Frequency
120MHz
Logic Case Style
DHVQFN-EP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
3.6V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
