Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC2G07GV,125Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74AH2582RL
Cut Tape74AH2582
Your Part Number
2,231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.234 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.234 |
| 50+ | $0.170 |
| 100+ | $0.158 |
| 250+ | $0.148 |
| 500+ | $0.138 |
| 1000+ | $0.130 |
| 2500+ | $0.123 |
| 5000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC2G07GV,125Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74AH2582RL
Cut Tape74AH2582
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC2G07
Logic Case StyleTSOP
IC Case / PackageTSOP
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number742G07
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
TSOP
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742G07
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC2G07
IC Case / Package
TSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
