Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.287 |
| 6000+ | $0.282 |
| 12000+ | $0.278 |
| 18000+ | $0.273 |
| 30000+ | $0.268 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$861.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G74DC,125
Newark Part No.30AK3240
Logic Family / Base Number74LVC1G74
Flip-Flop TypeD
Propagation Delay-
Frequency280MHz
Output Current50mA
IC Case / PackageVSSOP
Logic Case StyleVSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G74
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC1G74
Propagation Delay
-
Output Current
50mA
Logic Case Style
VSSOP
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
280MHz
IC Case / Package
VSSOP
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
741G74
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for 74LVC1G74DC,125
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability