Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G66GZYLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM7344
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.298 |
| 10+ | $0.173 |
| 25+ | $0.161 |
| 50+ | $0.147 |
| 100+ | $0.135 |
| 250+ | $0.131 |
| 500+ | $0.128 |
| 1000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G66GZYLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AM7344
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSWFXSON
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ6.2ohm
On Resistance Max15ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration-
InterfacesTTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
1.65V to 5.5V
IC Case / Package
SWFXSON
No. of Channels
1Channels
On Resistance Max
15ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
5Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPST-NO
Interfaces
TTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
