Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT04BZZCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel81AK9626RL Cut Tape81AK9626 |
| Your Part Number |
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.449 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.449 |
| 10+ | $0.326 |
| 15+ | $0.310 |
| 25+ | $0.294 |
| 50+ | $0.277 |
| 125+ | $0.259 |
| 250+ | $0.242 |
| 500+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT04BZZCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel81AK9626RL Cut Tape81AK9626 |
| Logic Function | Inverter |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | DHXQFN-EP |
| Logic Case Style | DHXQFN-EP |
| Product Range | - |
| Logic IC Family | 74HCT |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 25mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| IC Case / Package | DHXQFN-EP |
| Product Range | - |
| Supply Voltage Min | 4.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| No. of Elements | Hex |
|---|---|
| No. of Pins | 14Pins |
| Logic Case Style | DHXQFN-EP |
| Logic IC Family | 74HCT |
| Supply Voltage Max | 5.5V |
| Output Current | 25mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
