Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.450 |
| 10+ | $0.323 |
| 25+ | $0.291 |
| 50+ | $0.274 |
| 100+ | $0.255 |
| 250+ | $0.238 |
| 500+ | $0.228 |
| 1000+ | $0.219 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCS264PW-Q100J
Newark Part No.44AM4758
Logic Family / Base Number74HCS264
Shift Register FunctionSerial to Parallel
No. of Elements-
No. of Bits Per Element8bit
IC Case / PackageTSSOP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeCMOS
Logic IC Family74HCS
Logic IC Base Number74264
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCS264
No. of Elements
-
IC Case / Package
TSSOP
Supply Voltage Min
2V
IC Output Type
CMOS
Logic IC Base Number
74264
Operating Temperature Max
125°C
Product Range
-
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Family
74HCS
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability