Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCS165D-Q100JCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel44AM4739RL
Cut Tape44AM4739
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.426 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.426 |
| 15+ | $0.304 |
| 25+ | $0.274 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCS165D-Q100JCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel44AM4739RL
Cut Tape44AM4739
Logic Family / Base Number74HCS165
Shift Register FunctionParallel to Serial
No. of Elements-
No. of Bits Per Element8bit
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeCMOS
Logic IC Family74HCS
Logic IC Base Number74165
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCS165
No. of Elements
-
IC Case / Package
SOIC
Supply Voltage Min
2V
IC Output Type
CMOS
Logic IC Base Number
74165
Operating Temperature Max
125°C
Product Range
-
Shift Register Function
Parallel to Serial
No. of Bits Per Element
8bit
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HCS
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
