Print Page
Image is for illustrative purposes only. Please refer to product description.

2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.665 |
| 10+ | $0.457 |
| 25+ | $0.406 |
| 50+ | $0.378 |
| 100+ | $0.350 |
| 250+ | $0.324 |
| 500+ | $0.308 |
| 1000+ | $0.296 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4053BZXCopy
Newark Part No.81AK9631
Power Supply TypeSingle Supply
Supply Voltage Range2V to 10V
Supply Voltage Range2V to 10V
IC Case / PackageDHXQFN-EP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ70ohm
On Resistance Max180ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
2V to 10V
IC Case / Package
DHXQFN-EP
No. of Channels
3Channels
On Resistance Max
180ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
2V to 10V
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
