Print Page
Image is for illustrative purposes only. Please refer to product description.

2,845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.723 |
| 25+ | $0.645 |
| 50+ | $0.603 |
| 100+ | $0.560 |
| 250+ | $0.521 |
| 500+ | $0.496 |
| 1000+ | $0.479 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC393BQ,115Copy
Newark Part No.74AH2456
Technical Datasheet
Logic Family / Base Number74HC393
Counter TypeBinary Ripple
Clock Frequency107MHz
Count Maximum15
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74393
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC393
Clock Frequency
107MHz
Logic Case Style
DHVQFN-EP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74393
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary Ripple
Count Maximum
15
IC Case / Package
DHVQFN-EP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
