Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.062 |
| 6000+ | $0.059 |
| 9000+ | $0.058 |
| 15000+ | $0.057 |
| 30000+ | $0.055 |
| 75000+ | $0.054 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HC1G14GV,125Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 93X4862 |
| Product Range | 74HC1G14 |
| Logic Function | Inverter |
| No. of Elements | Single |
| No. of Inputs | 1Inputs |
| No. of Pins | 5Pins |
| IC Case / Package | SC-74A |
| Logic Case Style | SC-74A |
| Product Range | 74HC1G14 |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 12.5mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| IC Case / Package | SC-74A |
| Product Range | 74HC1G14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| Logic Case Style | SC-74A |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Output Current | 12.5mA |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for 74HC1G14GV,125
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

