Print Page
3,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.784 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.784 |
| 10+ | $0.602 |
| 15+ | $0.501 |
| 25+ | $0.420 |
| 50+ | $0.352 |
| 125+ | $0.300 |
| 250+ | $0.246 |
| 500+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HC132BQ-Q100Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel69AC7673RL Cut Tape69AC7673 |
| Product Range | 74HC132 |
| Technical Datasheet | |
| Logic Function | NAND Gate |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | DHVQFN |
| IC Case / Package | DHVQFN |
| Product Range | 74HC132 |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | NAND Gate |
|---|---|
| No. of Inputs | 2Inputs |
| Logic Case Style | DHVQFN |
| Product Range | 74HC132 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Quad |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | DHVQFN |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Output Current | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

