Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.050 |
| 6000+ | $1.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVCH4T245BQ,115
Newark Part No.01AM1595
No. of Inputs4Inputs
Output Current50mA
Propagation Delay6ns
No. of Pins16Pins
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
Supply Voltage Min800mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTranslating Transceiver
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
6ns
IC Case / Package
DHVQFN-EP
Supply Voltage Min
800mV
Operating Temperature Min
-40°C
Logic Type
Translating Transceiver
Product Range
-
Output Current
50mA
No. of Pins
16Pins
Logic Case Style
DHVQFN-EP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 74AVCH4T245BQ,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability