Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AVC2T245GU-Q100XCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH8909RL
Cut Tape29AH8909
Your Part Number
476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.945 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.945 |
| 50+ | $0.601 |
| 100+ | $0.525 |
| 250+ | $0.490 |
| 500+ | $0.468 |
| 1000+ | $0.460 |
| 2500+ | $0.451 |
| 5000+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC2T245GU-Q100XCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH8909RL
Cut Tape29AH8909
Technical Datasheet
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number74AVC2T245
IC Case / PackageXQFN
Logic Case StyleXQFN
No. of Pins10Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number742T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
IC Case / Package
XQFN
No. of Pins
10Pins
Supply Voltage Max
3.6V
Logic IC Base Number
742T245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AVC2T245
Logic Case Style
XQFN
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
