Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.284 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.284 |
| 10+ | $0.186 |
| 15+ | $0.176 |
| 25+ | $0.165 |
| 50+ | $0.153 |
| 125+ | $0.140 |
| 250+ | $0.130 |
| 500+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74AUP2G04GM,115Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel74AH2285RL Cut Tape74AH2285 |
| Product Range | 74AUP2G04 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Dual |
| No. of Inputs | 1Inputs |
| No. of Pins | 6Pins |
| IC Case / Package | XSON |
| Logic Case Style | XSON |
| Product Range | 74AUP2G04 |
| Logic IC Family | 74AUP |
| Supply Voltage Min | 800mV |
| Supply Voltage Max | 3.6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| IC Case / Package | XSON |
| Product Range | 74AUP2G04 |
| Supply Voltage Min | 800mV |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Dual |
|---|---|
| No. of Pins | 6Pins |
| Logic Case Style | XSON |
| Logic IC Family | 74AUP |
| Supply Voltage Max | 3.6V |
| Output Current | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

