Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AUP1T34GN,132Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74AH2271RL
Cut Tape74AH2271
Your Part Number
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.716 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 50+ | $0.445 |
| 100+ | $0.386 |
| 250+ | $0.357 |
| 500+ | $0.340 |
| 1000+ | $0.326 |
| 2500+ | $0.319 |
| 5000+ | $0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T34GN,132Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74AH2271RL
Cut Tape74AH2271
Technical Datasheet
Logic Device TypeBuffer, Translator
Logic Family / Base Number74AUP1T34
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins6Pins
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741T34
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Translator
IC Case / Package
XSON
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T34
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AUP1T34
Logic Case Style
XSON
Supply Voltage Min
1.1V
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
