Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHC1G79GV,125Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel74AH2191RL
Cut Tape74AH2191
Your Part Number
666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.189 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.189 |
| 10+ | $0.128 |
| 15+ | $0.121 |
| 25+ | $0.113 |
| 50+ | $0.105 |
| 125+ | $0.096 |
| 250+ | $0.088 |
| 500+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G79GV,125Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel74AH2191RL
Cut Tape74AH2191
Technical Datasheet
Logic Family / Base Number74AHC1G79
Flip-Flop TypeD
Propagation Delay6.9ns
Frequency90MHz
Output Current-
IC Case / PackageSC-74A
Logic Case StyleSC-74A
No. of Pins5Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number741G79
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHC1G79
Propagation Delay
6.9ns
Output Current
-
Logic Case Style
SC-74A
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
90MHz
IC Case / Package
SC-74A
No. of Pins
5Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
741G79
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
