Print Page
Image is for illustrative purposes only. Please refer to product description.
3,997 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.142 |
| 8000+ | $0.135 |
| 16000+ | $0.128 |
| 24000+ | $0.119 |
| 40000+ | $0.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002BKV,115
Newark Part No.86AK7915
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel340mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel525mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
340mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
525mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2N7002BKV,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability