Product Information
Alternatives for PT8D-445
1 Product Found
Product Overview
The PLATINUM™ Series family of microprocessor-based PID controllers offer unparalleled flexibility in process measurement. Each unit allows the user to select the input type from 9 thermocouple types (J, K, T, E, R, S, B, C, and N), Pt RTDs (100, 500, or 1000 Ω, with either 385, 392, or 3916 curve), thermistors (2250 Ω, 5K Ω, and 10K Ω), DC voltage, or DC current. Meter is offered with 2-6 programmable outputs that can be set up as on/off, PID or heat/ cool control modes. PID autotune control and fuzzy logic adaptive tuning mode allows the PID algorithm to be continuously optimized. Free configuration software is offered for device setup, Dashboard web server is available for data logging, charting and alarm notification. The Platinum full function Modbus interface provides connectivity to a wide range of Factory Automation tools. A free Labview© driver is available. Other application programs that include Modbus capability, such as DASYLAB require no addition driver software.
- 1/8 DIN Dual Display Controller
- Universal input: Thermocouple, Pt RTDs, thermistors, DC voltage, or DC current.
- No Jumpers to Set, Totally Firmware Configurable
- Two DC Pulse Outputs and One Analog Output
- USB Communications Standard on Every Model
- High Accuracy
- High Performance (20 Samples / Sec)
- UL and cUL Certified
- Standard 90 to 240 Vac Powered
- Full Autotune PID with Fuzzy Logic Adaptive Control
Applications
Automation & Process Control
Technical Specifications
B, C, E, J, K, N, R, S, T, RTD
0°C
10VDC
Platinum PT Series,
50°C
-
-
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate