Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoPR-11-2-100-1/16-6-E/N
Newark Part No.72W2986
Your Part Number
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoPR-11-2-100-1/16-6-E/N
Newark Part No.72W2986
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Measured Temperature Min
-
Resistance @ 0°C
100ohm
SVHC
To Be Advised
Measured Temperature Max
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate