Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoIDRX-PR/N
Newark Part No.91F9159
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoIDRX-PR/N
Newark Part No.91F9159
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputDigital
No. of Output Channels-
Accuracy0.1%
No. of Channels-
Supply Voltage Min10VDC
Supply Voltage Max32VDC
Operating Temperature Min-5°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The IDRX-PR/N is a Signal Conditioner/Transmitter mount on a 35mm DIN rail and operate on any voltage between 10 to 32VDC power. (A matching 24VDC 850mA switching power supply is also available). The device features three-way isolation of up to 1800V between the signal inputs, outputs and power supply. The iD series devices are designed to work directly with a variety of sensors and transducers, no other components are necessary. For sensors such as RTD's, strain gages and some process transducers, precise stable excitation is provided directly from the iD module.
- Analogue or digital outputs
- RS-485 output (ASCII serial protocol and MODBUS serial protocol)
- Free setup and configuration software
- Factory Setup and configuration available at no charge (for iDRN Analogue Output Models)
Applications
Automation & Process Control, Industrial, Test & Measurement
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
-
No. of Channels
-
Supply Voltage Max
32VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Signal Conditioner Output
Digital
Accuracy
0.1%
Supply Voltage Min
10VDC
Operating Temperature Min
-5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate