New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Panel Meters
                                                                                                  Print Page

                                                                                                  205-TF1,R,C0,BL

                                                                                                  Process Meter, 205 Series, Temperature, -157°F to +752°F, 3.5 Digits, 115 Vac

                                                                                                  NEWPORT ELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEWPORT ELECTRONICS 205-TF1,R,C0,BL
                                                                                                  ManufacturerNEWPORT ELECTRONICS
                                                                                                  Manufacturer Part No205-TF1,R,C0,BL
                                                                                                  Newark Part No.09X1776
                                                                                                  Product Range205 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NEWPORT ELECTRONICS
                                                                                                  ManufacturerNEWPORT ELECTRONICS
                                                                                                  Manufacturer Part No205-TF1,R,C0,BL
                                                                                                  Newark Part No.09X1776
                                                                                                  Product Range205 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits / Alpha3.5
                                                                                                  Meter FunctionTemperature
                                                                                                  Meter Range-157°F to +752°F
                                                                                                  Digit Height14.2mm
                                                                                                  Panel Cutout Height22.2mm
                                                                                                  Panel Cutout Width63mm
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max115VAC
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product Range205 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  3 1/2 Digit Mini-size Thermocouple Meter with full-size 14.2 mm (0.56”), Red LED display, yet is housed in a miniature case with a 24 x 72 mm (0.94 x 2.83”) bezel. The case fits into a standard 3/64 DIN cutout, 22.2 x 68 mm (0.87 x 2.68”) and requires a depth of less than 120 mm (4.72”) behind the panel,including plug-in screw-clamp connectors (standard).

                                                                                                  • 3/64 DIN Panel Meter
                                                                                                  • Miniature DIN case with 24 x 72 mm bezel
                                                                                                  • Full-size, 0.56 in (14.2 mm) LED display
                                                                                                  • ±1,999-count display span
                                                                                                  • Display Hold Capability
                                                                                                  • Accuracy: ±1.5°C (±2.7°F) +1 count
                                                                                                  • Type T Theromcouple Input, °F
                                                                                                  • 115 Vac Power
                                                                                                  • Removable screw-clamp cable connector
                                                                                                  • Blank Lens. No Logo Front
                                                                                                  • EMI/RFI Filter for ac Power

                                                                                                  Applications

                                                                                                  Automation & Process Control, Temperature

                                                                                                  Technical Specifications

                                                                                                  No. of Digits / Alpha

                                                                                                  3.5

                                                                                                  Meter Range

                                                                                                  -157°F to +752°F

                                                                                                  Panel Cutout Height

                                                                                                  22.2mm

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  205 Series

                                                                                                  Meter Function

                                                                                                  Temperature

                                                                                                  Digit Height

                                                                                                  14.2mm

                                                                                                  Panel Cutout Width

                                                                                                  63mm

                                                                                                  Supply Voltage Max

                                                                                                  115VAC

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.