TEKTRONIX

TBS1000C 2 Channel Digital Storage Oscilloscope series

Digital Oscilloscope, TBS1052C

The Tektronix TBS1000C 2-Channel Digital Storage Oscilloscope series is an affordable solution for educational, embedded design, and maker applications, combining advanced features with simplicity. With bandwidths ranging from 50 MHz to 200 MHz, a fast 1 GS/s sample rate, and a 7-inch WVGA color display offering 15 horizontal divisions, this oscilloscope delivers exceptional signal visibility and performance. Its intuitive user interface, complemented by the HelpAnywhere® system, makes it accessible even to beginners, while its dual-window FFT capability allows simultaneous analysis in time and frequency domains.

Manufactured for a broad spectrum of users, the TBS1000C series includes 32 automated measurements, USB connectivity for streamlined data management, and a fanless, quiet design. For educational institution, the integrated courseware system harbors great appeal, as they offer providing integrated lab exercises with step-by-step instructions. Backed by a five-year warranty, the TBS1000C series ensures durability and reliability, making it a versatile tool for learning, designing, and innovating.

 

Datasheet            Explore Full Range            About Tektronix

Features

Display and User Interface

  • Screen: 7-inch WVGA color display with 15 horizontal divisions, providing 50% more signal visibility compared to standard designs.
  • User Interface: Multi-language support (10 languages), intuitive UI, and front panel overlays for ease of use.
  • Help System: Integrated HelpAnywhere® system offers contextual tips and hints throughout the interface for user guidance.

Connectivity

  • USB Ports: Front-panel USB 2.0 host port for saving instrument settings, screenshots, and waveform data; rear-panel USB device port for PC connectivity.
  • Data Management: Supports waveform and screenshot export to USB drives for streamlined data sharing.

Design and Build

  • Compact Size: Lightweight and portable with a small footprint, ideal for educational labs and small workspaces.
  • Fanless Operation: Ensures quiet performance and reduces operational noise.
  • Durability: Backed by a 5-year warranty, emphasizing reliability for long-term use.

Performance and Functionality

  • Bandwidth: Available in models ranging from 50 MHz to 200 MHz
  • Sample Rate: Up to 1 GS/s for precise signal capture.
  • FFT Capability: Dual-window FFT for simultaneous time-domain and frequency-domain views.
  • Automated Measurements: 32 automated measurements enhance analysis efficiency.
  • Trigger System: Includes a trigger frequency counter for advanced signal characterization.

Educational and Maker Features

  • Courseware System: Built-in lab exercises with step-by-step instructions for learning and teaching purposes.
  • Target Users: Designed for educational institutions, embedded designers, maker communities, and small business owners.

Environmental Specifications

  • Temperature Range: Operates effectively between 0°C and +50°C.
  • Storage Temperature: Ranges from -40°C to +71°C for flexible storage conditions.
TBS1000C 2 Channel Digital Storage Oscilloscope series graph view

TBS1000C 2 Channel Digital Storage Oscilloscope series graph view

TBS1000C 2 Channel Digital Storage Oscilloscope series chart view

TBS1000C 2 Channel Digital Storage Oscilloscope series chart view

Applications

Embedded Design

  • Debugging embedded systems, analyzing digital and analog circuits, verifying signal integrity.

Education

  • Teaching basic electronics and waveform analysis, hands-on student labs, and embedded design training.

Industrial Maintenance

  • Troubleshooting motor drives, power electronics, industrial machinery, and sensors.

R&D and Prototyping

  • Signal characterization, prototyping electronic components, validating new circuit designs.

Consumer Electronics

  • Developing and testing appliances, audio/video systems, and other consumer products.

Automotive

  • Testing in-vehicle networks (e.g., CAN, LIN), verifying ECU signals, and troubleshooting electrical systems.

IoT Devices

  • Monitoring communication signals, debugging sensor outputs, and verifying low-power device functionality.

Consumer Electronics

Videos

Published: 11 December 2024