AMD XILINX

AMD Kria™ K24 & K26 SOMs with Starter Kits for Edge AI and Industrial IoT

Accelerate development of adaptive, AI-enabled edge solutions with AMD Kria™ SOMs and starter kits designed for industrial and commercial use.

AMD Kria Image

The AMD Kria™ K24 and K26 System-on-Modules (SOMs) and Starter Kits give developers the power to bring AI, vision, and real-time control to edge applications without requiring deep FPGA expertise. Built on the Zynq™ UltraScale+™ MPSoC architecture, these SOMs deliver a compact, power-efficient platform that combines low-latency AI acceleration, deterministic control, and versatile I/O, making them ideal for industrial and commercial deployments.

Designed to shorten development cycles and simplify prototyping, the K24 and K26 SOMs support a wide range of applications, from intelligent robotics, factory automation, and motor control, to embedded vision, smart cities, and commercial AI systems. Developers can move seamlessly from proof-of-concept to production, leveraging pre-validated hardware acceleration, robust starter kits, and industrial-grade form factors for rapid deployment.

The starter kits provide everything needed to get started quickly, including reference designs, development tools, and pre-configured modules, while the SOMs themselves offer rugged, scalable solutions that can adapt to evolving performance and connectivity standards. Whether building AI-powered edge devices or smart industrial solutions, the AMD Kria™ K24 & K26 portfolio accelerates innovation, reduces risk, and enables efficient, future-ready development.

 

Explore Full Range►     

Product Selection Guide►     About AMD►

Explore More:

Kria K24►

Features

AI and Control in One Platform

  • High-performance AI acceleration with up to 3× vision AI throughput and 2× performance-per-watt over competing SOMs
  • Deterministic control for DSP, robotics, and industrial applications
  • AI at half the power with ultra-low latency for real-time decisions

Out-of-the-Box Development

  • KD240 Drives Starter Kit for motor control and DSP workflows
  • KV260 Vision AI Starter Kit for smart cameras and embedded vision
  • KR260 Robotics Starter Kit with native ROS 2 support for intelligent factory automation
  • Pre-built accelerated applications and Vitis™ motor control libraries to jumpstart projects

Scalable and Adaptable

  • Compact form factors: K24 SOM (60 × 42 mm), K26 SOM (77 × 60 mm)
  • Connector compatibility between K24 and K26 for easy migration
  • Support for Python™, MATLAB® Simulink®, and custom AI models
  • Future-ready for evolving hardware, software, sensors, and interfaces

Industrial-Grade Reliability

  • Commercial and industrial temperature grades (0–85°C, –40–100°C)
  • Ruggedized thermal designs for long lifecycle deployments
  • Production-qualified and certified for demanding environments

Comprehensive Connectivity

  • Quad-core Arm® Cortex®-A53 application processor and dual-core Arm Cortex-R5F real-time processor
  • High-speed interfaces: PCIe® Gen2/Gen3, USB 3.0, DisplayPort™, Gigabit Ethernet, SATA
  • Trusted Platform Module (TPM) 2.0 for security-critical applications

Compare Kria Portfolio

Compare Kria K24 Portfolio

 KD240 Drives Starter KitK24 Commercial SOMK24 Industrial SOM
Product TypeDevelopment/evaluation use onlyFully qualified and certified Commercial grade production moduleFully qualified and certified Industrial grade production module
Operating Temp Range0°C to 35°C (room temp.)0°C to 85°C-40°C to 100°C
ECC Memory SupportNoNoYes
Target UseDevelop and prototype target applications; run pre-built accelerated applications and connect to sensors/peripheralsPlugs into a carrier card designed for specific target application, such as motor control, robotics, industrial sensors, aerial systems, and medical devices
Warranty-2 years3 years
Operating Lifetime-5 years10 years

 

Compare Kria 26 Portfolio

 KV260 Vision AI Starter KitKR260 Robotics Starter KitK26 Commercial SOMK26 Industrial SOM
Product TypeDevelopment / EvaluationDevelopment / EvaluationFully Qualified and Certified Commercial Grade Production ModuleFully Qualified and Certified Industrial Grade Production Module
Operating Temp Range0°C to 35°C0°C to 35°C0°C to 85°C–40°C to 100°C
Target UseRun Application Designs and Demos with EaseRun Application Designs and Demos with EasePlugs into a carrier card designed for specific target application, which includes Smart City, Robotics, Machine Vision, Industrial Communication & ControlPlugs into a carrier card designed for specific target application, which includes Smart City, Robotics, Machine Vision, Industrial Communication & Control
Warranty90 days90 days2 years3 years
Expected Product Lifetime--5 years10years

 

Applications

  • Machine Vision
  • Industrial Communication & Control
  • Robotics
  • Motor Control  
  • Smart City
  • Industrial Sensors
  • Aerial Systems
  • Medical Devices

Videos

Accelerate Innovation at the Edge — Meet the Newest Addition to the AMD Kria™ SOM Por

Out-of-the-Box Ready Development Platform for Motor Control and DSP-intensive Applica

Getting Started with the AMD Kria™ K24 SOM and KD240 Drives Starter Kit

Kria KD240 Drives Starter Kit: Step-by-Step Guide to Get Up and Running

Radmantis Chooses AMD Kria SOM to Accelerate Land-Based Fish Farming with AI

Field-Oriented Control (FOC) Motor Control Application Using the AMD Kria™ KD240 Driv

Using the DDS & FIR Compiler IPs with the AMD Kria KD240 Drives Starter Kit

Published: 30  Aug 2025