0
0 Items$0.00
NXP

NXP MCTPTX1AK324 Automotive Motor Control Development Kit

Accelerate automotive motor control with NXP MCTPTX1AK324, featuring S32K324 MCU, GD3000 pre-driver, and multi-motor/valve support for e-mobility and thermal systems.

nxp-mctptx1ak324-dev-kit

The NXP MCTPTX1AK324 is a high-performance motor control reference design board built for automotive multi-PMSM (Permanent Magnet Synchronous Motor) control. Powered by the 32-bit Arm® Cortex®-M7 S32K324 MCU and the GD3000 pre-driver, this platform enables efficient control of up to three sensorless PMSMs, one DC motor, and four valves - all with low CPU load.

Designed for applications such as electric pumps, eTurbo, thermal management, and powertrains, the kit delivers high efficiency, deterministic performance, and scalable control capabilities. Key features include:

  • Dual-core communication via IPCF

  • 12 V operating voltage with adjustable overcurrent settings (8–10 A)

  • Support for S32 Design Studio IDE 3.5, S32K3xx Real-Time Drivers, and the Automotive Math and Motor Control Library (AMMCLib)

By providing a ready-to-use hardware and software platform, the MCTPTX1AK324 allows OEMs, Tier 1 suppliers, and ecosystem partners to accelerate prototyping, reduce development effort, and shorten time-to-market for next generation automotive motor control systems.

Buy Now ►         

Hardware User Manual ►     About NXP ►

Kit Contents

  • S32K324 Triple Permanent Magnet Synchronous Motor(PMSM) control reference design board

Features and Benefits

The MCTPTX1AK324 reference design board has following features:

  • NXP automotive MCU S32K324 multicore platform.
  • Supports control 3x PMSM, 1x DCM, 4x valves independently
  • Sensorless FOC control of three PMSM motors
  • Single board design, optimized current sampling and easy debugging
  • Triple-shunt and single-shunt current sampling
  • Supports one PMSM with sensor-based control, HALL or Encoder
  • Supports one BLDC with sensorless control
  • The power of PMSM supports 100W, DCM supports up to 20W, and High-side supports peak current of 5A
  • CAN and LIN communication interfaces
  • FS26 safety system basis chip (SBC)

Block Diagram

nxp-mctptx1ak324-block-diagram

MCTPTX1AK324 - Reference Design Board Board - Block Diagram

Applications

Automotive

  • Automotive thermal management system controller
  • Electric Pumps
  • Hybrid Electric Vehicle (HEV) Applications

Industrial

  • Brushless DC Motor (BLDC) Control
  • Permanent Magnet Synchronous Motor (PMSM)

Published : 26th August 2025