0
0 Items$0.00
INFINEON

Infineon EVAL-M7-LVMOS-INV Low-Voltage Motor Control Kit

Develop efficient low-voltage motor applications with Infineon EVALM7LVMOSINVTOBO1, featuring 60 V OptiMOS™ MOSFETs, 300 W output, and iMOTION™ MADK platform support.

infineon-evalm7lvmosinvtobo1-motor-control-kit

The Infineon EVAL-M7-LVMOS-INV is a power board within the iMOTION™ Modular Application Design Kit (MADK) platform. It is designed for OptiMOS™ 5 60V MOSFETs and delivers advanced motor control capabilities for brushless DC motor applications. This professional-grade development platform enables engineers to evaluate and develop high-performance motor control solutions with superior efficiency and reliability.

The EVAL-M7-LVMOS-INV features an integrated power stage design optimized for low-voltage motor control applications up to 60V. This makes it ideal for industrial automation, robotics, drones, and consumer appliances. The board features 60V OptiMOS™ 5 MOSFETs (IPD033N06N), delivering up to 300W output at a 20kHz carrier frequency, optimized for low-voltage applications like 24V vacuum cleaner motors

Its compact 80x93mm, 2-layer PCB supports single or leg-shunt current feedback, enabling efficient sensorless Field-Oriented Control (FOC).  Paired with an M7-compatible control board like EVAL-M7-D111T, it ensures quick setup, often achieving motor operation in under an hour. 

The board provides 5V and 15V power supplies and is RoHS-compliant. Supported by Infineon's MCEDesigner™ software, it simplifies configuration and tuning for precise motor control. The platform supports various motor types, including permanent magnet synchronous motors (PMSM) and brushless DC (BLDC) motors.

Buy Now ►         

User Guide ►     About Infineon ►

Features and Benefits

  • Power board to drive 3-phase motor
  • 60V/3.3 mΩ OptiMOS™ IPD033N06N
  • Single or leg shunt current feedback
  • 60V DC input
  • Up to 300W output power
  • Test hooks to attach oscilloscope
  • MADK M7 32pin interface
  • Ready-to-use for any motor < 300 W
  • Cost efficient inverter design
  • Robust design
  • Very good light load efficiency

Block Diagram

infineon-evalm7lvmosinvtobo1-block-diagram

EVAL-M7-LVMOS-INV - Block Diagram

 

Applications

  • Air purifiers
  • Ceiling fan 
  • Coffee machine 
  • Cordless vacuum cleaners
  • Domestic robots
  • Hood fans
  • Induction cooking
  • Induction rice cooker
  • Microwave ovens
  • Mixer - variable speed DC and SRM motors
  • Refrigerators and freezers
  • Washing and drying

Video

OptiMOS™ 5 Linear FET 2 for Hot-Swap and BMS Applications

Published : 26th August 2025