INFINEON

Infineon CY8CPROTO PSoC Wi-Fi/BT Prototyping Kits

Fast-track prototype builds with PSoC 6 MCU, CYW4343W Wi-Fi/BT, CapSense slider, microSD interface and Pmod headers, ideal for IoT, sensing and connectivity use-cases.

CY8CPROTO-062S3-4343W

The CY8CPROTO PSoC Wi-Fi/BT Prototyping Kits are the development platform for the PSoC 6 MCU, which is an ultra-low-power PSoC specifically designed for wearables and IoT products. It supports two types of development kits PSOC™ 62S3 Wi-Fi BT Prototyping Kit (CY8CPROTO-062S3-4343W) and PSOC™ 6 Wi-Fi BT Prototyping Kit (CY8CPROTO-062-4343W).

The PSoC 6 MCU is a true programmable embedded system-on-chip, integrating a 150-MHz Arm® Cortex®-M4 as the primary application processor, a 100-MHz Arm Cortex®-M0+ that supports low-power operations, up to 2 MB Flash and 1 MB SRAM, Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces, CapSense® touch-sensing, and programmable analog and digital peripherals that allow higher flexibility, in-field tuning of the design, and faster time-to-market.

CY8CPROTO-062-4343W
  • CY8CPROTO-062S3-4343W is a ready-to-use prototyping kit for secure, ultra-low-power IoT designs, featuring the PSoC 62S3 MCU, built-in Wi-Fi/Bluetooth, touch-based CapSense inputs, and ample external flash for data logging and OTA applications.
  • CY8CPROTO-062-4343W is a flexible PSoC 6 evaluation kit supporting high-performance MCU variants with rich peripherals, large memory configurations, and built-in Wi-Fi/Bluetooth, making it ideal for scalable, cloud-connected IoT and advanced embedded development.

Buy Now

CY8CPROTO-062S3-4343W ►     CY8CPROTO-062-4343W ► 

User Guides

CY8CPROTO-062S3-4343W ►     CY8CPROTO-062-4343W ►

About Infineon Technologies ► 

Comparison

FeaturesCY8CPROTO-062-4343WCY8CPROTO-062S3-4343W
Main MCUPSoC 62, Standard (non-S3) variantPSoC 62S3, Security-Enabled variant
SecurityStandard PSoC 6 featuresAdds Secure Subsystem, enhanced HW-based security
ConnectivityWi-Fi + Bluetooth (CYW4343W module)Wi-Fi + Bluetooth (CYW4343W module)
Memory512KB Flash, 256KB SRAM (on module)512KB Flash, 256KB SRAM (on module)
CapSenseCapacitive touch buttons and sliderCapacitive touch buttons and slider
Programming InterfaceKitProg3 onboard debugger/programmerKitProg3 onboard debugger/programmer
Additional FeaturesPDM microphones, thermistor, microSD, USB deviceSimilar: PDM microphones, thermistor, microSD, USB device
Snap-away PCBYesYes
Use Case FocusGeneral IoT, Prototyping, ConnectivityEnhanced Security, Secure IoT, TrustZone

/IOTCONNECT Cloud Enablement

infineon-iotconnect-dashboard

 

Avnet has worked with Infineon to create an out-of-box demonstration showing how quickly and easily OEMs can connect Infineon product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

Get Started Guide

/IOTCONNECT Free Trial: Click Here

Kit Contents

The CY8CPROTO-062-4343W PSoC 6 Wi-Fi BT Prototyping Kit box includes the following:

  • PSoC 6 Wi-Fi BT Prototyping Board
  • USB Type-A to Micro-B cable
  • Quick Start Guide (printed on the kit package)

 

The CY8CPROTO-062S3-4343W Wi-Fi BT Prototyping Kit package has the following contents.

  • PSoC 62S3 Wi-Fi BT Prototyping Board
  • USB Type-A to Micro-B cable 
  • Quick Start Guide

Features and Benefits

Features

•    Based on PSOC™ 6 MPN: CY8C6245LQI-S3D72 (CY8CPROTO-062S3-4343W)

•    Based on PSOC™ 6 MPN: CY8C624ABZI-S2D44 (CY8CPROTO-062-4343W).

•    Kit for: PSOC™ 6245, 6145 (CY8CPROTO-062S3-4343W)

•    Kit for: PSOC™ 624A, 6248, 614A, 6148 (CY8CPROTO-062-4343W)

•    On board PDM microphone, thermistor (CY8CPROTO-062-4343W)

•    ModusToolbox™ software support

•    Includes CYW4343W Wi-Fi/BLE combo radio

•    On board SWD, USB-UART, USB-I2C bridges

•    CAPSENSE™ touch buttons and slider

•    512-Mbit external Quad-SPI NOR Flash

•    User buttons, LEDs

Benefits

•    PSOC™ 6 memory -512 KB flash, 256 KB RAM (CY8CPROTO-062S3-4343W)

•    PSOC™ 6 memory -2 MB flash, 1 MB RAM (CY8CPROTO-062-4343W)

•    Rich analog, digital blocks, CAPSENSE™

•    Integrated on-chip security, secured boot

•    Low power, battery operated use cases

Block Diagram

Block Diagram of Prototyping Kit - CY8CPROTO-062S3-4343W

Block Diagram of Prototyping Kit - CY8CPROTO-062S3-4343W

Block Diagram of Prototyping Kit - CY8CPROTO-062-4343W

Block Diagram of Prototyping Kit - CY8CPROTO-062-4343W

Applications

•    Automotive body control module (BCM) 

•    Semiconductor solutions for home entertainment applications 

•    Induction cooking 

•    Information and Communication Technology 

•    Connected and smart LED lighting for IoT

Published in Nov 25.