Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.685 | $0.105 |
| 10+ | $0.618 | $0.105 |
| 25+ | $0.569 | $0.105 |
| 50+ | $0.546 | $0.105 |
| 100+ | $0.520 | $0.105 |
| 200+ | $0.493 | $0.105 |
| 500+ | $0.473 | $0.105 |
| 1000+ | $0.435 | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoPP1Copy
Newark Part No.27B4493
Product Range-
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithNeutrik neutriCON Series Circular Receptacle Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Zinc Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Neutrik neutriCON Series Circular Receptacle Connectors
Contact Material
Copper Zinc Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
