Print Page
NYS224L
RCA (Phono) Audio / Video Connector, 2 Contacts, Plug, Nickel Plated Contacts, Metal Body, 6.35 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NYS224LCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 66F9799 |
| Product Range | NYS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.990 |
| 200+ | $1.850 |
| 500+ | $1.750 |
Price for:Each
Minimum: 100
Multiple: 100
$199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NYS224LCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 66F9799 |
| Product Range | NYS Series |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Metal Body |
| Connector Colour | - |
| External Diameter | 6.35mm |
| Product Range | NYS Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | - |
| Product Range | NYS Series |
| Gender | Plug |
|---|---|
| Connector Body Material | Metal Body |
| External Diameter | 6.35mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for NYS224L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
