Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNSJ12HCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10J0816
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 5+ | $6.410 |
| 10+ | $5.970 |
| 25+ | $5.630 |
| 50+ | $5.400 |
| 100+ | $5.390 |
| 250+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNSJ12HCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.10J0816
No. of Contacts12Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
12Contacts
Pin Diameter
-
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
