Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNP3XX-AU-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM7960
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 200+ | $9.440 |
| 500+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNP3XX-AU-0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM7960
No. of Contacts1Contacts
Pin Diameter6.29mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 66 (Polyamide 66)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
1Contacts
Pin Diameter
6.29mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
