Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.390 |
| 200+ | $6.270 |
Price for:Each
Minimum: 100
Multiple: 100
$639.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
PX Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

