Print Page
38 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.480 | $5.020 |
| 10+ | $8.950 | $5.020 |
| 25+ | $8.270 | $5.020 |
| 50+ | $7.940 | $5.020 |
| 100+ | $7.740 | $5.020 |
| 200+ | $7.600 | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Gold Plated Contacts
Product Range
PX Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

