Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNP3TB-R
Newark Part No.90F2060
Also Known AsGTIN UPC EAN: 7613187004285
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.43 |
| 200+ | $7.27 |
Price for:Each
Minimum: 100
Multiple: 100
$743.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNP3TB-R
Newark Part No.90F2060
Also Known AsGTIN UPC EAN: 7613187004285
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NP3TB-R from Neutrik is a 1/4" B-Gauge professional phone plug. This phone plug is compliant to B-Gauge standard BPO316. It has similar construction as standard Neutrik phone plugs with chuck type strain relief and slimline metal barrel. It is not compatible with standard 1/4" jacks (according to EIA RS453) and patch panels.
- One piece tip conductor ensures secure conductivity
- Robust and dependable
- Rated voltage is less than 50V
- Cable outer diameter range from 4mm to 7mm
- Greater than 1000 mating cycles
- Wire size is 18AWG (1mm²)
- Nickel plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Red coated brass shell
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for NP3TB-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate