Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNP3F-HCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM5853
Product RangeNanocon Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
| 5+ | $13.750 |
| 10+ | $13.350 |
| 25+ | $12.960 |
| 50+ | $12.330 |
| 100+ | $11.920 |
| 250+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$14.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNP3F-HCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AM5853
Product RangeNanocon Series
Product RangeNanocon Series
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypePCB Socket
Coupling StyleLatch Lock
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP5X
IP RatingIP5X
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nanocon Series
No. of Contacts
3Contacts
Coupling Style
Latch Lock
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP5X
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP5X
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
