Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNP2XX-SILENT-0Copy
Newark Part No.86AK3321
Product RangesilentPLUG Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 10+ | $23.070 |
| 25+ | $21.360 |
| 50+ | $20.670 |
| 100+ | $19.870 |
| 200+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$25.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNP2XX-SILENT-0Copy
Newark Part No.86AK3321
Product RangesilentPLUG Series
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6 (Polyamide 6), TPE (Thermoplastic Elastomer) Body
Product RangesilentPLUG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Gold Plated Contacts
Product Range
silentPLUG Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Nylon 6 (Polyamide 6), TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
