Print Page
812 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 5+ | $7.420 |
| 10+ | $7.350 |
| 25+ | $6.280 |
| 50+ | $6.150 |
| 100+ | $6.030 |
| 250+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NP2RXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 53M9540 |
| Product Range | PX |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 6.35mm |
| Connector Mounting | Cable Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | PX |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Nickel Plated Contacts |
| Product Range | PX |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for NP2RX
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

