Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNL4MPR
Newark Part No.51F1807
Product RangespeakON Series
Your Part Number
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4MPR
Newark Part No.51F1807
Product RangespeakON Series
Product RangespeakON Series
No. of Contacts4 Contact
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
The NL4MPR from Neutrik is a 4 pole speakON male chassis connector with black round G-size flange and 3/16" flat tabs. The speakON panel mount connector is a standard chassis connector for loudspeaker / amplifier interconnections. It has a unique metal locking system, making contact only once fully locked.
- Current rating 30A continuous, 40A audio with 50% duty cycle
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Countersunk through holes
- Greater than 5000 mating cycles
- Bronze with silver contacts and black plated polyamide shell
- Rated insulation voltage is 250V
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Notes
This speakON chassis connector is not to be used as an AC mains or power supply connector.
Technical Specifications
Product Range
speakON Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
